CC69L-2426-01-L-SP

Samtec
200-CC69L242601LSP
CC69L-2426-01-L-SP

Mfr.:

Description:
Heavy Duty Power Connectors .165 Power Mate Crimp Contact

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 30

Stock:
30 Can Ship Immediately
Factory Lead-Time:
1 Week Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$1.84 $1.84
24,000 Quote

Product Attribute Attribute Value Select Attribute
Samtec
Product Category: Heavy Duty Power Connectors
Contacts
Crimp
Gold
Phosphor Bronze
26 AWG
24 AWG
Bag
Brand: Samtec
Mounting Style: Cable Mount
Product Type: Heavy Duty Power Connectors
Factory Pack Quantity: 1
Subcategory: Power Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
TARIC:
8536901000
MXHTS:
8536902800
ECCN:
EAR99