ASP-134604-04

Samtec
200-ASP-134604-04
ASP-134604-04

Mfr.:

Description:
Board to Board & Mezzanine Connectors ASP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 82

Stock:
82 Can Ship Immediately
Factory Lead-Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$32.20 $32.20
$30.12 $301.20
$27.72 $693.00
$22.89 $1,144.50
$20.17 $2,017.00
Full Reel (Order in multiples of 200)
$20.17 $4,034.00
$17.35 $6,940.00
$13.60 $13,600.00

Product Attribute Attribute Value Select Attribute
Samtec
Product Category: Board to Board & Mezzanine Connectors
Headers
160 Position
1.27 mm (0.05 in)
4 Row
Solder Balls
Vertical
Gold
Copper Alloy
Liquid Crystal Polymer (LCP)
Reel
Cut Tape
Brand: Samtec
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CR
Flammability Rating: UL 94 V-0
Mounting Style: Mounting Peg
Product Type: Board to Board & Mezzanine Connectors
Factory Pack Quantity: 200
Subcategory: Board to Board & Mezzanine Connectors
Tradename: SEARAY
Unit Weight: 6.757 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8536690020
CNHTS:
8536901100
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

Flexible Stacking Connectors

Samtec Flex Stacking Board Connectors feature a large variety of board-to-board connectors with design flexibility. These Samtec board-to-board connector systems are available in a variety of pitches, densities, stack heights, orientations, and other standard or modified options, making it easy to find the right connector for any application. Flex-Stack options include one-piece, low profile pass-through, elevated, hermaphroditic, shrouded, coplanar, parallel, and perpendicular. Post heights are adjustable in increments of 0.005” (0.13mm).

VITA 57.1 FMC-SEARAY™ Standard Connectors

Samtec VITA 57.1 FMC-SEARAY™ Standard Connectors are 1.27mm pitch FPGA mezzanine card (FMC) connectors in 8.5mm and 10mm stack heights. These high-speed array connectors come in low pin count (LPC) and high pin count (HPC) variants. The LPC connectors provide 68 user-defined and single-ended signals (or 34 user-defined differential pairs). The HPC connectors feature 160 user-defined, single-ended signals (or 80 user-defined and differential pairs), 10 serial transceiver pairs, and an additional clock. Samtec VITA 57.1 FMC-SEARAY Standard Connectors follow the FMC ANSI standard, which defines a compact electromechanical expansion interface for a daughter card to an FPGA baseboard. The FMC standard is essential for FPGA vendors making baseboards and comprehensive development kits to enable designers to accelerate application development.

Industry Standards Solution

Samtec's Industry Standards Solution improves compatibility, performance, and efficiency. Samtec provides connector products that interact with many types of hardware and software. This drives the need to adhere to a variety of Industry Standards.