APM6-040-06.5-L-04-0-A-TR

Samtec
200-APM604006.5L040T
APM6-040-06.5-L-04-0-A-TR

Mfr.:

Description:
Board to Board & Mezzanine Connectors 0.635 mm Pitch AcceleRate HP High-Performance Array Terminal

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 164

Stock:
164 Can Ship Immediately
Factory Lead-Time:
1 Week Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$46.87 $46.87
$44.36 $443.60
$42.70 $1,067.50
$41.66 $2,083.00
$34.12 $3,412.00
Full Reel (Order in multiples of 175)
$34.12 $5,971.00
$31.60 $11,060.00
875 Quote

Product Attribute Attribute Value Select Attribute
Samtec
Product Category: Board to Board & Mezzanine Connectors
Contacts
160 Position
0.635 mm (0.025 in)
4 Row
Solder Balls
Straight
10 mm
1.4 A
155 VAC
64 Gbps
- 55 C
+ 125 C
Gold
Copper Alloy
Liquid Crystal Polymer (LCP)
APM6
Reel
Cut Tape
Brand: Samtec
Data Rate: 64 Gb/s
Mounting Style: PCB MOunt
Product Type: Board to Board & Mezzanine Connectors
Factory Pack Quantity: 175
Subcategory: Board to Board & Mezzanine Connectors
Tradename: Accelerate HP
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
BRHTS:
85366990
ECCN:
EAR99

56Gbps NRZ High-Speed Board-To-Board Connectors

Samtec 56Gbps Non-Return-to-Zero (NRZ) High-Speed Board-To-Board Connectors majorly include NovaRay® Extreme Performance (EP) and AcceleRate® High-Performance (HP) Arrays connector systems. These connectors are 0.80mm (0.0315") and 0.635mm (0.025") pitch solutions, rated for 56Gbps NRZ applications. The 56Gbps NRZ method is a binary code using low and high signal levels to represent 1/0 information of the digital logic signal. The NRZ system can only transmit 1-bit, such as 0 or 1, of information per signal symbol period. These connectors are well-suited for high-speed applications, including 5G networking, industrial, military/aerospace, test connectivity, medical, broadcast video, automotive, AI/machine learning, and instrumentation.

Flexible Stacking Connectors

Samtec Flex Stacking Board Connectors feature a large variety of board-to-board connectors with design flexibility. These Samtec board-to-board connector systems are available in a variety of pitches, densities, stack heights, orientations, and other standard or modified options, making it easy to find the right connector for any application. Flex-Stack options include one-piece, low profile pass-through, elevated, hermaphroditic, shrouded, coplanar, parallel, and perpendicular. Post heights are adjustable in increments of 0.005” (0.13mm).

APF6 & APM6 AcceleRate® High-Performance Arrays

Samtec APF6 and APM6 AcceleRate® High-Performance Arrays are 0.635mm pitch interconnects featuring 112Gbps PAM4 extreme performance and a flexible open-pin-field design. The arrays feature a high-density, four-row design with 10 to 100 positions in each row and offer a roadmap to 1000 or more pins. These connectors are ideal for space-constrained applications, with a low-profile 5mm height and a slim 5mm width. Samtec APF6 and APM6 AcceleRate High-Performance Terminals support 112Gbps PAM4 (56Gbps NRZ) applications and are PCIe® 6.0/CXL® 3.2 and 100GbE compatible.