ADF6-100-07.5-L-4-0-A-TR

Samtec
200-ADF610007.5L40AT
ADF6-100-07.5-L-4-0-A-TR

Mfr.:

Description:
Board to Board & Mezzanine Connectors 0.635 mm AcceleRate HD High-Density 4-Row Socket

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 100

Stock:
100 Can Ship Immediately
Factory Lead-Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$66.23 $66.23
$62.70 $627.00
$60.34 $1,508.50
$58.87 $2,943.50
Full Reel (Order in multiples of 100)
$48.34 $4,834.00
500 Quote

Product Attribute Attribute Value Select Attribute
Samtec
Product Category: Board to Board & Mezzanine Connectors
RoHS:  
Connectors
100 Position
0.635 mm (0.025 in)
4 Row
Solder
Straight
Gold
Copper Alloy
Liquid Crystal Polymer (LCP)
ADF6
Reel
Cut Tape
Brand: Samtec
Mounting Style: PCB Mount
Product Type: Board to Board & Mezzanine Connectors
Factory Pack Quantity: 100
Subcategory: Board to Board & Mezzanine Connectors
Tradename: AcceleRate HD
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
BRHTS:
85366990
ECCN:
EAR99

High-Density Arrays

Samtec High-Density Arrays include board-to-board mezzanine connectors and rectangular cable assemblies. These components are offered in a range of mounting angles, including horizontal, right, straight, and vertical with a wide selection of termination styles. The number of positions ranges from 100 to 560 while the number of rows ranges from 4 to 14. Samtec High-Density Arrays are available in several pitches, including 0.635mm, 0.8mm, and 1.27mm.

Ultra Micro Interconnects

Samtec Ultra Micro Interconnects offer a stack height as low as 2.31mm and pitches of 0.4mm, 0.5mm, 0.635mm, and 0.8mm. One to four rows are available, and termination styles include solder, solder balls, and solder pin. Samtec Ultra Micro Interconnects are available in several mounting angles, including horizontal, right, straight, and vertical. The product lineup features connectors, headers, receptacles, sockets, and hermaphroditic connectors.

5G Solutions

Samtec 5G Solutions support the ultra-high frequencies and high data rates that emerging 5G technologies demand. As this 5G network quickly gains momentum, new systems, devices, and equipment are needed for technologies such as mmWave, Massive MIMO, beamforming, and full-duplex (FDX). Samtec 5G Solutions feature high-performance products for four applications: Test and Development Systems, Remote Radio and Active Antennas, Network Equipment, and Automotive and Transportation.

Flexible Stacking Connectors

Samtec Flex Stacking Board Connectors feature a large variety of board-to-board connectors with design flexibility. These Samtec board-to-board connector systems are available in a variety of pitches, densities, stack heights, orientations, and other standard or modified options, making it easy to find the right connector for any application. Flex-Stack options include one-piece, low profile pass-through, elevated, hermaphroditic, shrouded, coplanar, parallel, and perpendicular. Post heights are adjustable in increments of 0.005” (0.13mm).

AcceleRate® HD Ultra-Dense Mezzanine Strips

Samtec AcceleRate® HD Ultra-Dense Mezzanine Strips feature a low-profile 5mm stack height, slim 5mm width, and a 0.635mm pitch. These micro interconnects are super dense with up to 400 total inputs/outputs (I/Os). The four-row design allows 10 to 100 positions per row. Samtec AcceleRate HD header and socket connectors are PCIe® 6.0/CXL® 3.2 capable, support 64Gbps PAM4 (32Gbps NRZ) applications, and feature an Edge Rate® contact system that is optimized for signal integrity performance. The open-pin-field design offers grounding and routing flexibility.