PR28-15V-360-1C

Same Sky
179-PR2815V3601CF

PR28-15V-360-1C

Mfr.:

Description:
General Purpose Relays Relays, SPDT, 20A, 1C, 15VDC, 360mW. Class F, Through Hole, Power Relay

Lifecycle:
New Product: New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead-Time:

14 Weeks Estimated factory production time.
 
Minimum: 1000   Multiples: 100

Unit Price:
$-.--
Ext. Price:
$-.--
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
$1.41 $1,410.00
$1.40 $3,500.00

Product Attribute Attribute Value
Same Sky
Product Category: General Purpose Relays
RoHS:  
Power Relays
Power Relay
15 VDC
1 Form C (SPDT)
10 A, 17 A
Solder Pin
Through Hole
277 VAC, 30 VDC
625 Ohms
Silver Tin
22 mm
16 mm
16.6 mm
Brand: Same Sky
Maximum Switching Current: 20 A, 16 A
Power Consumption: 360 mW
Product Type: General Purpose Relays
Factory Pack Quantity: 100
Subcategory: Relays