MD-30SM

Same Sky
490-MD-30SM
MD-30SM

Mfr.:

Description:
Circular DIN Connectors Mini Din Connectors

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 1,955

Stock:
1,955 Can Ship Immediately
Factory Lead-Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$2.81 $2.81
$2.17 $21.70
$1.88 $47.00
$1.81 $90.50
$1.75 $175.00
$1.63 $407.50
$1.61 $1,217.16

Product Attribute Attribute Value Select Attribute
Same Sky
Product Category: Circular DIN Connectors
RoHS:  
Mini DIN
Shielded
Silver
PCB Mount
Solder Pin
1 A
100 VAC, 12 VDC
Box
Brand: Same Sky
Contact Material: Phosphor Bronze
Product Type: Circular DIN Connectors
Factory Pack Quantity: 756
Subcategory: Circular Connectors
Unit Weight: 10 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8536690090
CNHTS:
8536901100
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536699000
TARIC:
8536699099
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

FEATURED PRODUCTS
SAME SKY