CUSA-TR07-008-500-TH67

Same Sky
179-ATR07008500TH67
CUSA-TR07-008-500-TH67

Mfr.:

Description:
Proximity Sensors ulstrasonic transceiver, aluminum, 7 degrees, 0.8M range, IP67, TH

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 87

Stock:
87 Can Ship Immediately
Factory Lead-Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$32.36 $32.36
$29.54 $147.70
$28.27 $282.70
$26.74 $668.50
$25.76 $1,288.00
$24.61 $2,461.00
$24.49 $4,898.00
$23.45 $11,725.00

Product Attribute Attribute Value Select Attribute
Same Sky
Product Category: Proximity Sensors
RoHS:  
REACH - SVHC:
Ultrasonic
0.8 m
Through Hole
Analog
Brand: Same Sky
Height: 11 mm
Maximum Frequency: 415 kHz
Maximum Operating Temperature: + 80 C
Minimum Operating Temperature: - 40 C
Packaging: Box
Factory Pack Quantity: 100
Subcategory: Sensors
Supply Voltage - Max: 400 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8543700000
USHTS:
8543704500
JPHTS:
854370000
TARIC:
8536508099
ECCN:
EAR99

IP Rated Ultrasonic Sensors

Same Sky IP Rated Ultrasonic Sensors are available with IP67 or IP68 ratings and are perfect for environments with contaminants. The Same Sky sensors come in compact aluminum cases as small as 10mm x 10mm x 7mm and offer distance ratings from 0.03m to 15m. The sensors also have analog outputs, beam angles from 7° to 80°, and various mounting options (through hole, wire leads, or wire leads with connectors). With voltage ratings ranging from 150VDC to 500VDC and frequencies from 25kHz to 400kHz, these IP-rated ultrasonic transceivers offer precise measurement for detection, distance, and proximity applications.

CUS Ultrasonic Proximity Sensors

Same Sky CUS Ultrasonic Proximity Sensors feature distance ratings from 0 to 18 meters in a range of transmitter, receiver, and transceiver options with analog outputs. The ultrasonic sensors are housed in compact aluminum or plastic cases featuring through-hole, wire leads, or wire leads with connector mounting styles and beam angles from 7° up to 80°. Carrying frequency ratings from 23kHz to 400kHz and voltage ratings from 60VDC to 500VDC, these ultrasonic sensors provide precise measurement in various detection, distance, and proximity applications. Several ultrasonic transceiver models also offer IP67 or IP68 ratings for dealing with moisture and environmental contaminants.