CSS-0578-SMT-TR

Same Sky
490-CSS-0578-SMT-TR
CSS-0578-SMT-TR

Mfr.:

Description:
Buzzers & Audio Indicators - Board Mount buzzer, 5 mm square, 3 mm deep, M, 4 kHz, 3 V, SMT, no driving circuit, T&R package

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 1,666

Stock:
1,666 Can Ship Immediately
Factory Lead-Time:
21 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (CAD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$4.06 $4.06
$3.50 $35.00
$3.33 $83.25
$3.21 $160.50
$3.10 $310.00
$3.07 $767.50
$2.87 $1,435.00
Full Reel (Order in multiples of 2500)
$2.87 $7,175.00
† $8.50 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Same Sky
Product Category: Buzzers & Audio Indicators - Board Mount
RoHS:  
Brand: Same Sky
Current Rating: 95 mA
Dimensions: 5 mm x 5 mm x 3 mm
Frequency: 4 kHz
Height: 3 mm
Length: 5 mm
Length - mm: 5 mm
Mounting Style: SMD/SMT
Packaging: Reel
Packaging: Cut Tape
Packaging: MouseReel
Product: Transducers
Product Type: Audio Indicators & Alerts
Sound Pressure Level: 78 dBA
Factory Pack Quantity: 2500
Subcategory: Audio Devices
Termination Style: Gullwing Lead
Type: Electromagnetic
Voltage Rating: 3 V
Width: 5 mm
Width - mm: 5 mm
Unit Weight: 200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8531800090
CNHTS:
8531801000
USHTS:
8531801500
JPHTS:
853180000
KRHTS:
8531802000
TARIC:
8531804090
MXHTS:
8531804090
BRHTS:
85318000
ECCN:
EAR99

Magnetic & Piezo Micro Buzzers

Same Sky Magnetic and Piezo Micro Buzzers are housed in compact, surface-mount packages as small as 3.2mm x 3.2mm. The buzzers feature a profile as low as 1.9mm and are reflow solder-compatible. These magnetic and piezo transducer micro buzzers are externally driven and offer 65dB to 100dB sound pressure levels at 10cm. Same Sky Magnetic and Piezo Micro Buzzers are ideal for a range of portable equipment applications.

CMT Magnetic Buzzer Transducers

Same Sky CMT Magnetic Buzzer Transducers offer sound pressure levels (SPL) that range from 65dB to 100dB. These devices feature an 800Hz to 4000Hz typical frequency range and -30°C to +85°C operating temperature range. These externally driven audio transducers are available in spring contact, surface-mount, and through-hole mounting styles. Same Sky CMT Magnetic Buzzer Transducers are ideal for a variety of consumer electronics, industrial, and portable equipment applications.

Micro Audio Components

Same Sky Micro Audio Components include a wide range of micro buzzers, speakers, and microphones designed to address the trend of miniaturization in electronics. These devices feature diameters as small as 3mm and depths as low as 1.9mm. Typical applications for Same Sky Micro Audio Components include space-constrained IoT, mobile, and consumer.

Buzzers

Same Sky Buzzers provide a wide range of audio indicators and transducers. These magnetic and piezo buzzers are useful for audible identification and alerts across many industries and range from compact 3.2mm surface-mount buzzers to larger high-decibel models. Same Sky Buzzers meet the needs of various challenging audio alert applications.

IP-Rated Audio Solutions

Same Sky IP-Rated Audio Solutions feature a portfolio of waterproof buzzers, microphones, and speakers. All components are housed in compact, low-profile packages with protection ratings from IPX5, IPX7, IP66, IP67, IP68, and IPX8. A multitude of configurations and options are available. These waterproof buzzers, microphones, and speakers from Same Sky are ideal for a variety of industrial and outdoor applications where moisture and environmental contaminants are present.