CPS-5248-105PM

Same Sky
490-CPS-5248-105PM
CPS-5248-105PM

Mfr.:

Description:
Buzzers & Audio Indicators - Industrial siren, 52.5 mm round, 48.5 mm deep, 12VDC, 105dB, panel mount

In Stock: 207

Stock:
207 Can Ship Immediately
Factory Lead-Time:
17 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$9.21 $9.21
$8.60 $86.00
$7.84 $196.00
$7.32 $366.00
$6.62 $662.00
$6.18 $1,730.40
$5.98 $3,348.80

Product Attribute Attribute Value Select Attribute
Same Sky
Product Category: Buzzers & Audio Indicators - Industrial
REACH - SVHC:
Brand: Same Sky
Current Rating: 160 mA
Diameter: 53 mm
Frequency: 3.5 kHz
Height: 42 mm
Mounting Style: Panel Mount
Packaging: Box
Product: Sirens
Product Type: Audio Indicators & Alerts
Sound Pressure Level: 103 dB
Factory Pack Quantity: 140
Subcategory: Audio Devices
Termination Style: Wire Lead
Tone: Warble
Voltage Rating: 12 VDC
Unit Weight: 60 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8531801500
JPHTS:
853180000
KRHTS:
8531802000
TARIC:
8531804090
MXHTS:
8531804090
BRHTS:
85318000
ECCN:
EAR99

Sirens

Same Sky Sirens utilize magnetic or piezo technology with a built-in driving circuit and offer through-hole or wire-lead mounting styles. These sirens feature sound pressure levels (SPLs) up to 110dB and rated frequencies from 2.5KHz to 2.75KHz. These magnetic or piezo sirens offer a range of variable tones and sounds, including high-low, warble, melodic, continuous, and more. Same Sky Sirens operate in a -40°C to +85°C temperature range and are ideal for security systems, medical devices, and industrial applications.