CPS-4059W-1105PM

Same Sky
179-CPS-4059W-1105PM
CPS-4059W-1105PM

Mfr.:

Description:
Buzzers & Audio Indicators - Industrial siren 40x45x59mm 1 tone, white

In Stock: 394

Stock:
394 Can Ship Immediately
Factory Lead-Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$14.68 $14.68
$11.25 $112.50
$10.18 $254.50
$9.46 $473.00
$9.24 $924.00
$8.87 $1,774.00

Product Attribute Attribute Value Select Attribute
Same Sky
Product Category: Buzzers & Audio Indicators - Industrial
RoHS:  
REACH - SVHC:
Brand: Same Sky
Current Rating: 80 mA
Dimensions: 45 mm x 56 mm x 58 mm
Height: 56 mm
IP Rating: IP44
Length: 58 mm
Mounting Style: Bracket Mount
Product: Sirens
Product Type: Audio Indicators & Alerts
Sound Pressure Level: 103 dB
Factory Pack Quantity: 200
Subcategory: Audio Devices
Termination Style: Wire Lead
Tone: One
Voltage Rating: 24 VDC
Width: 45 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8531809041
TARIC:
8531807000
ECCN:
EAR99

Sirens

Same Sky Sirens utilize magnetic or piezo technology with a built-in driving circuit and offer through-hole or wire-lead mounting styles. These sirens feature sound pressure levels (SPLs) up to 110dB and rated frequencies from 2.5KHz to 2.75KHz. These magnetic or piezo sirens offer a range of variable tones and sounds, including high-low, warble, melodic, continuous, and more. Same Sky Sirens operate in a -40°C to +85°C temperature range and are ideal for security systems, medical devices, and industrial applications.