CPE-163

Same Sky
490-CPE-163
CPE-163

Mfr.:

Description:
Buzzers & Audio Indicators - Industrial buzzer, 13 mm round, 2.5 mm deep, P, 4.8 kHz, 30 V, wire leads, no driving circuit

In Stock: 2,455

Stock:
2,455 Can Ship Immediately
Factory Lead-Time:
21 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$0.775 $0.78
$0.769 $7.69
$0.749 $187.25
$0.713 $1,426.00

Product Attribute Attribute Value Select Attribute
Same Sky
Product Category: Buzzers & Audio Indicators - Industrial
RoHS:  
REACH - SVHC:
Brand: Same Sky
Current Rating: 10 mA
Diameter: 13 mm
Dimensions: 13 mm x 2.5 mm
Frequency: 4.8 kHz
Height: 2.5 mm
Mounting Style: Wire
Packaging: Bag
Product: Transducers
Product Type: Audio Indicators & Alerts
Sound Pressure Level: 80 dB
Factory Pack Quantity: 2000
Subcategory: Audio Devices
Termination Style: Wire Lead
Tone: Buzzer
Type: Piezoelectric
Voltage Rating: 30 V
Unit Weight: 350 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8531800090
CNHTS:
8531801000
USHTS:
8531801500
JPHTS:
853180000
KRHTS:
8531802000
TARIC:
8531804090
MXHTS:
8531804090
BRHTS:
85318000
ECCN:
EAR99

Piezo Buzzer Transducers

Same Sky Piezo Buzzer Transducers are externally driven indicators that are available in panel-mount, surface-mount, through-hole mount, or wire leads mounting styles. These devices operate at frequencies up to 4.1MHz. Same Sky piezo transducers offer a 65dB to 115dB sound pressure level (SPL) range and an operating temperature range from -40°C to +120°C. The buzzer transducers are ideal for a variety of consumer electronics, industrial, and portable equipment applications.

Buzzers

Same Sky Buzzers provide a wide range of audio indicators and transducers. These magnetic and piezo buzzers are useful for audible identification and alerts across many industries and range from compact 3.2mm surface-mount buzzers to larger high-decibel models. Same Sky Buzzers meet the needs of various challenging audio alert applications.

IP-Rated Audio Solutions

Same Sky IP-Rated Audio Solutions feature a portfolio of waterproof buzzers, microphones, and speakers. All components are housed in compact, low-profile packages with protection ratings from IPX5, IPX7, IP66, IP67, IP68, and IPX8. A multitude of configurations and options are available. These waterproof buzzers, microphones, and speakers from Same Sky are ideal for a variety of industrial and outdoor applications where moisture and environmental contaminants are present.