CPE-150

Same Sky
490-CPE-150
CPE-150

Mfr.:

Description:
Buzzers & Audio Indicators - Industrial 30V 80dB 5kHz 16.5mm Wire Buzzer

In Stock: 928

Stock:
928 Can Ship Immediately
Factory Lead-Time:
21 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$2.20 $2.20
$2.00 $50.00
$1.92 $192.00
$1.86 $465.00
$1.83 $915.00

Product Attribute Attribute Value Select Attribute
Same Sky
Product Category: Buzzers & Audio Indicators - Industrial
RoHS:  
REACH - SVHC:
Brand: Same Sky
Current Rating: 9 mA
Diameter: 16.5 mm
Dimensions: 16.5 mm x 4 mm
Frequency: 5 kHz
Height: 4 mm
Mounting Style: Wire
Packaging: Bulk
Product: Transducers
Product Type: Audio Indicators & Alerts
Series: CPE
Sound Pressure Level: 80 dB
Factory Pack Quantity: 1200
Subcategory: Audio Devices
Termination Style: Wire Lead
Type: Piezoelectric
Voltage Rating: 30 V
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8531801001
USHTS:
8531801500
ECCN:
EAR99

Piezo Buzzer Transducers

Same Sky Piezo Buzzer Transducers are externally driven indicators that are available in panel-mount, surface-mount, through-hole mount, or wire leads mounting styles. These devices operate at frequencies up to 4.1MHz. Same Sky piezo transducers offer a 65dB to 115dB sound pressure level (SPL) range and an operating temperature range from -40°C to +120°C. The buzzer transducers are ideal for a variety of consumer electronics, industrial, and portable equipment applications.