CMS-160916-30-3

Same Sky
490-CMS-160916-30-3
CMS-160916-30-3

Mfr.:

Description:
Speakers & Transducers 0.8W 6Ohm 600Hz 16x9.1 SpringContact

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead-Time:
21 Weeks Estimated factory production time.
Minimum: 1000   Multiples: 1000
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
$3.83 $3,830.00

Product Attribute Attribute Value Select Attribute
Same Sky
Product Category: Speakers & Transducers
RoHS:  
Speakers
Micro
Board Mount
900 Hz
88 dBA
6 Ohms
800 mW
Rectangular
Spring Contact
- 20 C
+ 75 C
16 mm
9 mm
3 mm
Neodymium Iron Boron (NdFeB)
Polyetheretherketone (PEEK)
Brand: Same Sky
Height: 3 mm
Packaging: Bulk
Product Type: Speakers & Transducers
Series: CMS
Factory Pack Quantity: 1000
Subcategory: Audio Devices
Unit Weight: 1.400 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8518290000
CNHTS:
8518290000
USHTS:
8518298000
JPHTS:
851829000
TARIC:
8518290090
MXHTS:
8518299900
ECCN:
EAR99

Micro Audio Components

Same Sky Micro Audio Components include a wide range of micro buzzers, speakers, and microphones designed to address the trend of miniaturization in electronics. These devices feature diameters as small as 3mm and depths as low as 1.9mm. Typical applications for Same Sky Micro Audio Components include space-constrained IoT, mobile, and consumer.

CMS Rectangular Micro Speakers

Same Sky CMS Rectangular Micro Speakers offer a spring contact mounting style that creates an easy-in / easy-out mounting mechanism. These rectangular speakers offer input power between 0.7W and 0.94W and resonant frequencies as low as 400Hz. Same Sky CMS Rectangular Micro Speakers are designed with a Mylar cone in a compact package.