CMR-1005-532SP

Same Sky
179-CMR-1005-532SP
CMR-1005-532SP

Mfr.:

Description:
Speakers & Transducers speaker, 10 x 5.1mm deep, mylar, Nd-Fe-B, 5mW, 32 Ohm, 122 Hz, Solder Pad

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 1,027

Stock:
1,027 Can Ship Immediately
Factory Lead-Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$2.95 $2.95
$2.60 $26.00
$2.42 $60.50
$2.31 $231.00
$2.06 $515.00
$2.05 $2,050.00
$1.86 $4,650.00

Product Attribute Attribute Value Select Attribute
Same Sky
Product Category: Speakers & Transducers
RoHS:  
Receiver
Adhesive
103 dB
32 Ohms
5 mW
Round
- 20 C
+ 55 C
10 mm
Neodymium Magnet (NdFeB)
Polyethylene Terephthalate (PET)
Brand: Same Sky
Frequency Response: 20 Hz to 20 kHz
Height: 5.1 mm
Product Type: Speakers & Transducers
Self Resonant Frequency: 122 Hz
Subcategory: Audio Devices
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8518290000
USHTS:
8518298000
JPHTS:
851829000
TARIC:
8518290090
MXHTS:
8518299900
ECCN:
EAR99

In-Ear Speakers

Same Sky In-Ear Speakers are designed to perform optimally when positioned directly against the ear. These miniature speakers are a specialized class of speakers purpose-built for in-ear applications. The in-ear speakers deliver high SPL output, a wide frequency response, and low distortion, ensuring clear and reliable sound reproduction. The compact and high-precision components of these miniature speakers are ideal for use in handheld devices, earphones, and headsets.