CFM-9238B-240-473-22

Same Sky
179-CFM9238B24047322

CFM-9238B-240-473-22

Mfr.:

Description:
DC Fans dc axial fan 92 mm square 38 mm 21.6 26.4 Vdc 8.64 W 4000 RPM 76.86 CFM AR TSPWM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead-Time:

18 Weeks Estimated factory production time.
 
Minimum: 500   Multiples: 50

Unit Price:
$-.--
Ext. Price:
$-.--
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
$21.56 $10,780.00

Product Attribute Attribute Value
Same Sky
Product Category: DC Fans
RoHS:  
Axial
92 mm
92 mm
37.5 mm
24 VDC
76.86 CFM (2.2 m3/min)
4000 RPM
Ball
47.3 dBA
9.6 W
Polybutylene Terephthalate (PBT)
Wire Leads
Brand: Same Sky
Current Type: DC
Life: 70000 Hour
Packaging: Box
Pressure Type: 0.44 in H2O
Product Type: DC Fans
Factory Pack Quantity: 50
Subcategory: Fans, Blowers & Accessories