CFM-6015BF-035-252-20

Same Sky
179-M6015BF03525220
CFM-6015BF-035-252-20

Mfr.:

Description:
DC Fans dc axial fan, 60 mm square, 15 mm, 5 Vdc, ball, 3500 RPM, 25.2 CFM, TS

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 72

Stock:
72 Can Ship Immediately
Factory Lead-Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$15.84 $15.84
$15.36 $153.60
$15.10 $377.50
$12.73 $636.50
$12.09 $1,209.00
$12.03 $3,007.50
$11.83 $11,830.00

Product Attribute Attribute Value Select Attribute
Same Sky
Product Category: DC Fans
RoHS:  
DC Axial Fan
15.5 mm
60 mm
4.5 V to 5.5 V
15.38 CFM
3500 RPM
Dual Ball
25.2 dBA
1.5 W
Polybutylene Terephthalate (PBT)
Wire Lead
Brand: Same Sky
Current Type: DC
Length: 60 mm
Life: 70000 Hour
Pressure Type: 0.1 in H2O
Product Type: DC Fans
Subcategory: Fans, Blowers & Accessories
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8414596590
ECCN:
EAR99

DC Axial Fans

Same Sky DC Axial Fans deliver superior airflow for the most challenging cooling requirements. With airflows ranging from 0.33CFM up to 382CFM, these high-performance fans feature dual ball-bearing, sleeve-bearing, or omniCOOL™ system construction for maximum reliability. Same Sky DC Axial Fans are available in 20mm to 172mm frame sizes.