CFM-2510B-0130-275

Same Sky
490-CFM2510B0130-275

CFM-2510B-0130-275

Mfr.:

Description:
DC Fans dc axial fan, 25 mm square, 10 mm, 4.5-5.5 Vdc, 0.85 W, 13000 RPM, 2.51 CFM, AR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 380

Stock:

380 Can Ship Immediately

Factory Lead-Time:

18 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

Unit Price:
$-.--
Ext. Price:
$-.--

Pricing (CAD)

Qty. Unit Price
Ext. Price
$13.88 $13.88
$11.47 $114.70
$10.54 $263.50
$9.87 $493.50
$9.18 $918.00
$9.17 $1,834.00

Product Attribute Attribute Value
Same Sky
Product Category: DC Fans
RoHS:  
Axial
25 mm
10 mm
25 mm
5 VDC
2.51 CFM (0.07 m3/min)
13000 RPM
Ball
27.5 dBA
1.15 W
Auto Restart
Polybutylene Terephthalate (PBT)
Wire Leads - 2
Brand: Same Sky
Current Type: DC
Frame Dimensions - mm: 25 mm x 25 mm x 10 mm
Height - mm: 10 mm
Length: 25 mm
Length - mm: 25 mm
Life: 75000 Hour
Packaging: Box
Product Type: DC Fans
Factory Pack Quantity: 200
Subcategory: Fans, Blowers & Accessories
Width - mm: 25 mm