AMT11A3S-V

Same Sky
179-AMT11A3S-V
AMT11A3S-V

Mfr.:

Description:
Encoders KIT, AMT11A3S, INCREMENTAL ENCODER, A/B, SINGLE ENDED, AXIAL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 139

Stock:
139 Can Ship Immediately
Factory Lead-Time:
7 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$55.52 $55.52
$46.64 $233.20
$43.29 $432.90
$40.46 $1,011.50
$40.44 $2,022.00
$39.04 $3,904.00
$38.66 $9,665.00
500 Quote

Product Attribute Attribute Value Select Attribute
Same Sky
Product Category: Encoders
RoHS:  
Snap In
Kits
Incremental/Shaftless
96 PPR to 4096 PPR Selectable
Rotary
No Detent
2 Channel
Axial
Quadrature
Assorted Sleeves
No Shaft
Without Switch
5 VDC
Box
Brand: Same Sky
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Orientation: Axial
Product Type: Encoders
Shaft Length: 9 mm
Factory Pack Quantity: 50
Subcategory: Encoders
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
USHTS:
8543704500
TARIC:
8536501590
ECCN:
EAR99

AMT11A Modular Incremental Encoders

Same Sky AMT11A Modular Incremental Encoders feature capacitive ASIC technology and up to 4096PPR incremental resolutions. Same Sky AMT11A Modular Incremental Encoders come in a compact modular package with a locking hub for ease of installation. The series offers seven different mounting hole options and operates over a -40°C to +125°C operating temperature range.

AMT Encoders

Same Sky AMT Encoders are highly accurate, rugged modular encoders in incremental, absolute, and commutation versions suitable for use in challenging environments. An innovative design makes the AMT Series resistant to dirt, dust, and oil. Other features include an operating temperature range from -40°C up to +125°C, high accuracy, simple assembly, and low current draw. Same Sky AMT Encoders are ideal for industrial, automation, robotics, and renewable energy applications. The lineup includes kits, cables, and other accessories.