Logic 8 Black

Saleae
903-SAL-00111
Logic 8 Black

Mfr.:

Description:
Logic Analyzers Logic 8, 8 channel ultra portable USB Logic Analyzer - Color: Black

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 108

Stock:
108 Can Ship Immediately
Factory Lead-Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
$773.45 $773.45

Product Attribute Attribute Value Select Attribute
Saleae
Product Category: Logic Analyzers
RoHS:  
1 MHz, 25 MHz
8 Channel
Logic Analyzers
Brand: Saleae
Input Voltage: 0 V to 5 V
Interface Type: USB
Packaging: Bulk
Product Type: Analyzers
Series: Logic 8
Factory Pack Quantity: 1
Subcategory: Test Equipment
Part # Aliases: SAL-00111
Unit Weight: 59.534 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
9030899090
USHTS:
9030840000
TARIC:
9030840000
ECCN:
3A992.a

Logic 8 USB Logic Analyzers

Saleae Logic 8 USB Logic Analyzers feature 8 analog/digital inputs and sample rates of up to 100MSPS for digital and up to 10MSPS for analog. The bandwidth ranges from 25MHz square wave when sampling at 100MSPS for digital and 1MHz when sampling at 10MSPS for analog. The Logic 8 series is portable and designed for capturing signals, decoding protocols, and debugging in applications. These compact analyzers offer a 0V to 5V analog input range and 10-bit analog resolution in a package with 2.1" x 2.1" x 0.46" dimensions. A wide variety of protocols are supported, including SPI, I2C, Atmel SWI, BiSS-C, CAN, Modbus, SMBus, and synchronous parallel. Saleae Logic 8 USB Logic Analyzers come complete with test leads, test clips, a USB cable, and a carrying case.