X-NUCLEO-OUT15A1

STMicroelectronics
511-X-NUCLEO-OUT15A1
X-NUCLEO-OUT15A1

Mfr.:

Description:
Power Management IC Development Tools Industrial digital output expansion board based on IPS1025HF for STM32 Nucleo

In Stock: 9

Stock:
9 Can Ship Immediately
Factory Lead-Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 9 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$71.73 $71.73

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Power Management IC Development Tools
RoHS:  
Expansion Boards
60 V
IPS1025HF
Brand: STMicroelectronics
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 45.200 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
9023000000
USHTS:
9023000000
JPHTS:
902300000
TARIC:
8473302000
MXHTS:
9023000100
BRHTS:
90230000
ECCN:
EAR99

X-NUCLEO-OUT15A1 Expansion Board

STMicroelectronics X-NUCLEO-OUT15A1 Expansion Board provides a powerful and flexible environment for the evaluation of the driving and diagnostic capabilities of the IPS1025HF Switch IC. The IPS1025HF is a single high-side switch IC able to drive capacitive, resistive, or inductive loads with one side connected to ground. The IPS1025HF features a wide 8V to 60V operating range, a low 12mΩ on-state resistance, and a <85µs propagation delay time at startup. These features make this device ideal for applications implementing the proper architectures to address higher SIL levels.