X-NUCLEO-6180XA1

STMicroelectronics
511-X-NUCLEO-6180XA1
X-NUCLEO-6180XA1

Mfr.:

Description:
Multiple Function Sensor Development Tools Proximity and ambient light sensor expansion board VL6180X Time-of-Flight (ToF)

Lifecycle:
NRND:
Not recommended for new designs.

Availability

Stock:
0

You can still purchase this product for backorder.

Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$48.34 $48.34

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Multiple Function Sensor Development Tools
RoHS:  
Expansion Boards
Ambient Light, Proximity Sensor
VL6180X
2.8 V, 3.3 V
Bulk
Brand: STMicroelectronics
Description/Function: Proximity and ambient light sensor expansion board
For Use With: VL6180X
Interface Type: I2C
Product Type: Multiple Function Sensor Development Tools
Series: X-NUCLEO
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: FlightSense
Unit Weight: 51 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8543890000
CNHTS:
8543909000
USHTS:
9015104000
ECCN:
EAR99

STM32 Nucleo Expansion Boards

STMicroelectronics STM32 X-Nucleo Expansion Boards carry all the required components to evaluate ST devices to be used together with an STM32 MCU and to build STM32-based applications. The Expansion Boards are equipped with standardized interconnections, like an Arduino Uno R3 connector, or a Morpho connector for a higher level of connectivity. Each Expansion Board is supported by STM32-based software modules. The combination of STM32 Nucleo Boards and Expansion Boards is a unified scalable approach with unlimited possibilities for application development, prototyping, or product evaluation.

STM32 32-bit Open Development Environment (ODE)

STMicroelectronics STM32 Open Development Environment (ODE) products enable fast, open, easy, and cost-effective prototyping with STM32 32-bit MCU Nucleo development and expansion boards. Combined with other state-of-the-art ST components and free ST software, innovative devices and applications can be quickly transformed from prototypes to final designs.

STM32 ODE Sense HW Series

STMicroelectronics STM32 ODE Sense HW Series is a portfolio of Nucleo Expansion Boards (X-Nucleos). The boards are designed to deliver to the STM32 ODE Ecosystem with best-in-class sensor technology. This series incorporates STs market-leading MEMS technologies and innovative imaging sensors with conventional analog sensors. This enables the development of compelling and innovative applications involving cutting-edge environmental and motion sense technologies.

STM32 Nucleo Development Boards

STMicroelectronics STM32 Nucleo Development Boards are designed to support users who want to get familiar with the features of the entire STM32 MCU family. These boards are ideal for quick prototyping, and the standardized connectivity allows the designer to build and reuse add-on hardware across the whole portfolio of Nucleo boards. The board connectors are compatible with Arduino, and a new standardized ST connector (Morpho) gives access to all IOs available on the MCU.