VNQ9050LAJTR

STMicroelectronics
511-VNQ9050LAJTR
VNQ9050LAJTR

Mfr.:

Description:
Gate Drivers Quad channel high-side driver with Current Sense analog feedback automotive

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 800

Stock:
800 Can Ship Immediately
Factory Lead-Time:
30 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$4.64 $4.64
$3.02 $30.20
$2.78 $69.50
$2.38 $238.00
$2.24 $560.00
$1.96 $980.00
$1.73 $1,730.00
Full Reel (Order in multiples of 2500)
$1.47 $3,675.00

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Gate Drivers
RoHS:  
Gate Drivers
High-Side
SMD/SMT
PowerSSO-16
4 Driver
4 Output
4 V
28 V
- 40 C
+ 150 C
AEC-Q101
Reel
Cut Tape
Brand: STMicroelectronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Input Voltage - Max: 28 V
Input Voltage - Min: 4 V
Logic Type: CMOS
Maximum Turn-Off Delay Time: 100 us
Maximum Turn-On Delay Time: 120 us
Moisture Sensitive: Yes
Operating Supply Current: 5.5 mA
Product Type: Gate Drivers
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

VIPower M0-9 Smart High-Side Switches

STMicroelectronics VIPower M0-9 Smart High-Side Switches meet smart vehicle needs with zonal architectures for increasingly advanced functions. The STMicroelectronics VIPower M0-9 devices integrate features like ADC, PWM engine, priority manager, and an SPI interface or standard parallel interface. VIPower M0-9 technology with 40V trench vertical MOSFETs offers smarter devices able to handle and monitor the increased quantity of data required for increasingly complex advanced driver assistance systems (ADAS). This technology includes autonomous driving requirements. These devices combine an efficient 40V trench vertical MOSFET with 3.3V digital logic and high-precision analog circuitry.