VNH9045AQTR

STMicroelectronics
511-VNH9045AQTR
VNH9045AQTR

Mfr.:

Description:
Motor / Motion / Ignition Controllers & Drivers Automotive fully integrated H-bridge motor driver

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 63

Stock:
63 Can Ship Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$10.94 $10.94
$8.23 $82.30
$7.66 $191.50
$6.74 $674.00
$6.40 $1,600.00
$5.74 $2,870.00
$5.22 $5,220.00
Full Reel (Order in multiples of 3000)
$4.43 $13,290.00

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Motor / Motion / Ignition Controllers & Drivers
H-Bridge Motor Driver
Automotive Motor Driver
23 A
3 mA
- 40 C
+ 125 C
SMD/SMT
QFN-28
Reel
Cut Tape
Brand: STMicroelectronics
Moisture Sensitive: Yes
Operating Frequency: 25 kHz
Product Type: Motor / Motion / Ignition Controllers & Drivers
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Supply Voltage - Max: 28 V
Supply Voltage - Min: 4 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

VIPower M0-9 Smart High-Side Switches

STMicroelectronics VIPower M0-9 Smart High-Side Switches meet smart vehicle needs with zonal architectures for increasingly advanced functions. The STMicroelectronics VIPower M0-9 devices integrate features like ADC, PWM engine, priority manager, and an SPI interface or standard parallel interface. VIPower M0-9 technology with 40V trench vertical MOSFETs offers smarter devices able to handle and monitor the increased quantity of data required for increasingly complex advanced driver assistance systems (ADAS). This technology includes autonomous driving requirements. These devices combine an efficient 40V trench vertical MOSFET with 3.3V digital logic and high-precision analog circuitry.