VL6180X-SATEL

STMicroelectronics
511-VL6180X-SATEL
VL6180X-SATEL

Mfr.:

Description:
Distance Sensor Development Tool Satellite: mini-PCB VL6180X (compatible expansion boards) Time-of-Flight (ToF)

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Product

STMicroelectronics VL6180-SATEL
STMicroelectronics
Multiple Function Sensor Development Tools VL6180 Breakout Board - Time-of-Flight (ToF)
NRND: Not recommended for new designs.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Distance Sensor Development Tool
Shipping Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Distance Sensor Development Tool
Add-On Boards
Ambient Light, Gesture, Proximity Sensor
3.3 V to 10 V
Brand: STMicroelectronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Packaging: Bulk
Series: VL6180X-SATEL
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: FlightSense
Unit Weight: 20 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8543900000
CNHTS:
8543709990
USHTS:
8543906800
JPHTS:
854390000
TARIC:
8543900000
MXHTS:
8543900100
ECCN:
EAR99