TSZ152IYST

STMicroelectronics
511-TSZ152IYST
TSZ152IYST

Mfr.:

Description:
Operational Amplifiers - Op Amps Very high accuracy (7uV) high bandwidth (1.6 MHz) zero drift 5 V op amp

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 3,970

Stock:
3,970 Can Ship Immediately
Factory Lead-Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$5.00 $5.00
$3.27 $32.70
$2.99 $74.75
$2.56 $256.00
$2.41 $602.50
$2.10 $1,050.00
$1.77 $1,770.00
$1.66 $3,320.00
Full Reel (Order in multiples of 4000)
$1.63 $6,520.00

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Operational Amplifiers - Op Amps
RoHS:  
2 Channel
1.6 MHz
800 mV/us
1 uV
50 pA
5.5 V
1.8 V
210 uA
111 dB
27 nV/sqrt Hz
MiniSO-8
SMD/SMT
No Shutdown
- 40 C
+ 125 C
TSZ152
AEC-Q100
Reel
Cut Tape
Amplifier Type: Low Power
Brand: STMicroelectronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Input Type: Rail-to-Rail
Ios - Input Offset Current: 100 pA
Output Type: Rail-to-Rail
Product: Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 115 dB
Factory Pack Quantity: 4000
Subcategory: Amplifier ICs
Unit Weight: 26 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99

TSZ151/TSZ152 Low Offset Voltage Op Amps

STMicroelectronics TSZ151/TSZ152 Low Offset Voltage Operational Amplifiers are single (TSZ151) and dual (TSZ152) operational amplifiers featuring very low offset voltages and virtually zero drift versus temperature changes. These devices offer rail-to-rail input and output, an excellent speed/power consumption ratio, and a 1.6MHz gain-bandwidth product while consuming just 210µA at 5V. The device also features an ultra-low input bias current. These features make the STMicroelectronics TSZ151/TSZ152 ideal for high-accuracy sensor interfaces.

Standard Products

STMicroelectronics Standard Products are a broad range of industry-standard and drop-in replacements for the most popular general-purpose analog ICs, discretes, and serial EEPROMs. The Standard Products are manufactured to the highest quality standards with many AECQ-qualified for automotive applications. A comprehensive set of STMicroelectronics design aids, including SPICE, IBIS models, and simulation tools, is available to make adding to a design-in easy.