TSV630IQ1T

STMicroelectronics
511-TSV630IQ1T
TSV630IQ1T

Mfr.:

Description:
Operational Amplifiers - Op Amps Rail-to-rail input/output 5V CMOS Op-Amp, micro-power (60uA), GBP=880kHz, single

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 48,231

Stock:
48,231 Can Ship Immediately
Factory Lead-Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (CAD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.992 $0.99
$0.798 $7.98
$0.752 $18.80
$0.704 $70.40
$0.701 $175.25
$0.698 $698.00
Full Reel (Order in multiples of 3000)
$0.696 $2,088.00
† $8.50 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Operational Amplifiers - Op Amps
RoHS:  
1 Channel
880 kHz
340 mV/us
3 mV
10 pA
5.5 V
1.5 V
60 uA
69 mA
80 dB
67 nV/sqrt Hz
DFN-6
SMD/SMT
Shutdown
- 40 C
+ 125 C
TSV630
Reel
Cut Tape
MouseReel
Amplifier Type: CMOS
Brand: STMicroelectronics
Input Type: Rail-to-Rail
Ios - Input Offset Current: 100 pA
Output Type: Rail-to-Rail
Product: Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
Factory Pack Quantity: 3000
Subcategory: Amplifier ICs
THD plus Noise: 0.0017 %
Unit Weight: 1.400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8542330000
CNHTS:
8542339000
USHTS:
8542330001
MXHTS:
8542330201
ECCN:
EAR99

TSV6xx Micropower CMOS Operational Amplifiers

STMicroelectronics TSV6xx Micropower CMOS Operational Amplifiers are a family of single, dual, and quad op-amps offering low voltage, low power operation, and rail-to-rail input and output. These TSV6xx Micropower CMOS Operational Amplifiers are good candidates for those seeking the best compromise between power, bandwidth, and precision.

TSV63x Op Amps

The STMicroelectronics TSV63x dual and quad operational amplifier (op-amp) series offers low voltage operation and rail-to-rail input and output. These op-amps offer excellent speed/power consumption ratio, providing an 880 kHz gain-bandwidth product while consuming only 60µA at 5V supply voltage. The TSV633 and TSV635 also feature an ultra-low input bias current and shutdown mode. These STMicroelectronics op-amps are ideal for sensor interfaces, battery-supplied and portable applications, and active filtering.

Standard Products

STMicroelectronics Standard Products are a broad range of industry-standard and drop-in replacements for the most popular general-purpose analog ICs, discretes, and serial EEPROMs. The Standard Products are manufactured to the highest quality standards with many AECQ-qualified for automotive applications. A comprehensive set of STMicroelectronics design aids, including SPICE, IBIS models, and simulation tools, is available to make adding to a design-in easy.

Low Power Op Amps

STMicroelectronics Low Power Op Amps include several series covering different voltage ranges. The portfolio features a large variety of power consumption and gain bandwidth combinations. STMicroelectronics Low Power Op Amps solutions include widely used devices, but also provide upgrade options. These include better accuracy, a standby feature, and small packages.

Operational Amplifiers (Op Amps)

STMicroelectronics Operational Amplifiers (Op-Amps) portfolio consists of high-performance, low-power, precision op-amps housed in tiny packages. This micropower op-amp portfolio features consumption as low as 2µA with standard and high-performance op-amps. The STMicroelectronics Operational Amplifiers portfolio is made of space-saving packages, like DFN, QFN, SOT-23 and SC-70.

Precision Op Amps

STMicroelectronics Precision Op Amps (<50 MHz) feature micropower consumption, zero-drift, rail-to-rail, low-voltage offset, high voltage and low input bias current. This micropower op amp portfolio has consumption as low as 2µA with space-saving packages like DFN, QFN, SOT-23, and SC-70. Rail-to-rail input and output functions associated with an extended power supply range from 2.7V to 16V, allows STMicroelectronics Precision Op Amps to be used on a wide range of applications.