TSC199A1IQT

STMicroelectronics
511-TSC199A1IQT
TSC199A1IQT

Mfr.:

Description:
Current Sense Amplifiers Low / High side bidirectional, zero-drift, current sense amplifiers

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 500

Stock:
500 Can Ship Immediately
Factory Lead-Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$1.66 $1.66
$1.20 $12.00
$1.08 $27.00
$0.956 $95.60
$0.896 $224.00
$0.829 $829.00
Full Reel (Order in multiples of 3000)
$0.792 $2,376.00
$0.773 $4,638.00

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Current Sense Amplifiers
RoHS:  
1 Channel
100 kHz
26 V
100 dB
28 uA
150 uV
26 V
2.7 V
65 uA
0.03 %
SMD/SMT
QFN-10
Reel
Cut Tape
Brand: STMicroelectronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Gain V/V: 50 V/V
Ios - Input Offset Current: 20 nA
Product: Current Sense Amplifiers
Product Type: Current Sense Amplifiers
PSRR - Power Supply Rejection Ratio: 0.1 uV/V
Shutdown: No Shutdown
SR - Slew Rate: 0.85 V/us
Factory Pack Quantity: 3000
Subcategory: Amplifier ICs
Unit Weight: 4 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99

Standard Products

STMicroelectronics Standard Products are a broad range of industry-standard and drop-in replacements for the most popular general-purpose analog ICs, discretes, and serial EEPROMs. The Standard Products are manufactured to the highest quality standards with many AECQ-qualified for automotive applications. A comprehensive set of STMicroelectronics design aids, including SPICE, IBIS models, and simulation tools, is available to make adding to a design-in easy.

TSC199 Low/High Side Bidirectional Amplifiers

STMicroelectronics TSC199 Low/High Side Bidirectional Amplifiers are designed to sense current through a shunt resistor over a wide range of common-mode voltages from -0.3V to +26V. The TSC199 is supplied in three different versions, each with a different gain: 50V/V, 100V/V, and 200V/V.