TS555IPT

STMicroelectronics
511-TS555IP
TS555IPT

Mfr.:

Description:
Timers & Support Products Low Power Single

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Timers & Support Products
Shipping Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Standard
1 Timer
100 ns
CMOS, MOS, TTL
TSSOP-8
2 V
16 V
- 40 C
+ 125 C
TS555
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
High Level Output Current: 50 mA
Low Level Output Current: - 10 mA
Pd - Power Dissipation: 625 mW
Product Type: Timers & Support Products
Factory Pack Quantity: 4000
Subcategory: Clock & Timer ICs
Unit Weight: 158 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542319000
USHTS:
8542390090
KRHTS:
8532331000
TARIC:
8542330000
MXHTS:
8542330299
ECCN:
EAR99

FEATURED PRODUCTS
STMICROELECTRONICS