TDA7577BLV

STMicroelectronics
511-TDA7577BLV
TDA7577BLV

Mfr.:

Description:
Audio Amplifiers 2 x 75 W dual-bridge power amplifier with I2C complete diagnostics and "star

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead-Time:
15 Weeks Estimated factory production time.
Minimum: 357   Multiples: 357
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
$7.60 $2,713.20
$7.36 $7,882.56
2,856 Quote

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Audio Amplifiers
RoHS:  
MOSFET
Other
75 W
0.3 %
Flexiwatt-27
2 Ohms
6 V
18 V
- 40 C
+ 105 C
Through Hole
TDA7577BLV
AEC-Q100
Tube
Brand: STMicroelectronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Input Type: Analog
Number of Channels: 2 Channel
Operating Supply Current: 140 mA
Output Current: 6 A
Product: Audio Amplifiers
Product Type: Audio Amplifiers
SR - Slew Rate: 4.5 V/us
Factory Pack Quantity: 357
Subcategory: Audio ICs
Supply Type: Single
Type: Audio Power Amplifier
Vos - Input Offset Voltage: 65 mV
Unit Weight: 7.800 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8542330000
CNHTS:
8542339000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330201
ECCN:
EAR99

TDA Power Amplifiers

STMicroelectronics TDA Power Amplifiers are dual-bridge and quad-bridge car radio amplifiers. They are designed with BCD technology, in order to  include a wide range of innovative features in a compact and flexible device. STMicroelectronics TDS Power Amplifiers are equipped with complete diagnostics array that communicates the status of each speaker through the I2C bus.