TDA7564B

STMicroelectronics
511-TDA7564B
TDA7564B

Mfr.:

Description:
Audio Amplifiers 4 x 50W Multi Quad Power Amplifer D

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 364

Stock:
364 Can Ship Immediately
Quantities greater than 364 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$11.04 $11.04
$9.36 $93.60
$9.17 $917.00
$9.00 $2,250.00
$8.99 $3,209.43
2,856 Quote

Similar Product

STMicroelectronics TDA7563B
STMicroelectronics
Audio Amplifiers 4 x 50W Multi Quad Power Amplifer D

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Audio Amplifiers
RoHS:  
Class-AB
50 W
0.02 %
Flexiwatt-V-25
4 Ohms
8 V
18 V
- 55 C
+ 150 C
Through Hole
TDA7564B
AEC-Q100
Tube
Brand: STMicroelectronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Gain: 26 dB
Input Type: Single
Number of Channels: 4 Channel
Output Current: 8 A
Product: Audio Amplifiers
Product Type: Audio Amplifiers
Factory Pack Quantity: 357
Subcategory: Audio ICs
Supply Type: Single
Type: 4-Channel Quad
Vos - Input Offset Voltage: 100 mV
Unit Weight: 7.101 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8542330000
CNHTS:
8542319090
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99