TDA7535

STMicroelectronics
511-TDA7535
TDA7535

Mfr.:

Description:
Audio D/A Converter ICs Delta/sigma cascade 20 bit stereo DAC

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Audio D/A Converter ICs
Shipping Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
2 Converter
Serial
20 bit
SO
3.15 V
3.45 V
TDA7535
- 40 C
+ 125 C
SMD/SMT
Tube
Brand: STMicroelectronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Number of Channels: 2 Channel
Product Type: Audio D/A Converter ICs
Factory Pack Quantity: 50
Subcategory: Audio ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542319000
USHTS:
8542330001
TARIC:
8542330000
ECCN:
EAR99

FEATURED PRODUCTS
STMICROELECTRONICS