TDA7376PDTR

STMicroelectronics
511-TDA7376PDTR
TDA7376PDTR

Mfr.:

Description:
Audio Amplifiers 2 x 35W Pwr AMP

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Audio Amplifiers
Shipping Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Class-AB
37 W
0.08 %
PowerSO-36
4 Ohms
8 V
18 V
- 40 C
+ 150 C
SMD/SMT
TDA7376PD
AEC-Q100
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Gain: 26 dB
Input Type: Differential
Moisture Sensitive: Yes
Number of Channels: 2 Channel
Output Current: 8 A
Product: Audio Amplifiers
Product Type: Audio Amplifiers
Factory Pack Quantity: 600
Subcategory: Audio ICs
Supply Type: Single
Type: 2-Channel Stereo
Unit Weight: 2 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8542330000
CNHTS:
8542339000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99