STTH4L06

STMicroelectronics
511-STTH4L06
STTH4L06

Mfr.:

Description:
Rectifiers ULTRAFAST HI FAST VOLT RECTIFIER

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 91,812

Stock:
91,812 Can Ship Immediately
Quantities greater than 91812 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$0.353 $0.35
$0.324 $3.24
Full Ammo Pack (Order in multiples of 600)
$0.236 $141.60
$0.20 $240.00

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Rectifiers
RoHS:  
Through Hole
DO-201AD
600 V
4 A
Ultra Fast Recovery Rectifiers
Single
850 mV
80 A
3 uA
40 ns
+ 175 C
STTH4L06
Ammo Pack
Brand: STMicroelectronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product: Rectifiers
Product Type: Rectifiers
Factory Pack Quantity: 600
Subcategory: Diodes & Rectifiers
Unit Weight: 1.100 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8541100090
CNHTS:
8541100000
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
TARIC:
8541100000
MXHTS:
8541100101
ECCN:
EAR99