STPS3L40S

STMicroelectronics
511-STPS3L40S
STPS3L40S

Mfr.:

Description:
Schottky Diodes & Rectifiers 3.0 Amp 40 Volt

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 3,316

Stock:
3,316 Can Ship Immediately
Factory Lead-Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (CAD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.706 $0.71
$0.425 $4.25
$0.357 $35.70
$0.271 $135.50
$0.242 $242.00
Full Reel (Order in multiples of 2500)
$0.173 $432.50
† $8.50 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Schottky Diodes & Rectifiers
RoHS:  
Schottky Rectifiers
SMD/SMT
SMC (DO-214AB)
Single
Si
3 A
40 V
620 mV
75 A
100 uA
- 65 C
+ 150 C
STPS3L40
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Schottky Diodes & Rectifiers
Factory Pack Quantity: 2500
Subcategory: Diodes & Rectifiers
Unit Weight: 300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8541100090
CNHTS:
8541100000
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
TARIC:
8541100000
MXHTS:
8541100101
ECCN:
EAR99

Standard Products

STMicroelectronics Standard Products are a broad range of industry-standard and drop-in replacements for the most popular general-purpose analog ICs, discretes, and serial EEPROMs. The Standard Products are manufactured to the highest quality standards with many AECQ-qualified for automotive applications. A comprehensive set of STMicroelectronics design aids, including SPICE, IBIS models, and simulation tools, is available to make adding to a design-in easy.

STPS3L40 Low Drop Schottky Rectifiers

STMicroelectronics STPS3L40 Low Drop Schottky Rectifiers are suited for switch-mode power supplies and high-frequency DC-to-DC converters. Packaged in SMB Flat Notch, SMB Flat, and SMC, the STMicroelectronics STPS3L40 is ideal for surface mounting and used in DC/DC chargers.