STPM13ATR

STMicroelectronics
511-STPM13ATR
STPM13ATR

Mfr.:

Description:
Current & Power Monitors & Regulators Single phase IC

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Current & Power Monitors & Regulators
Shipping Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Current Monitors
5.5 V
3 V
- 40 C
+ 85 C
SMD/SMT
TSSOP-20
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Input Voltage Range: 3 V to 5.5 V
Moisture Sensitive: Yes
Output Current: 150 mA
Product Type: Current & Power Monitors & Regulators
Series: STPM13
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Unit Weight: 191 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
ST NCNR & NON Warrantied

Stock on hand has no manufacture warranty.

If the end customer requires additional support please
process the request through your local Mouser
sales representative.

5-1013-36

CAHTS:
8542310000
CNHTS:
8542319000
USHTS:
8542390090
KRHTS:
8542311000
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99