STP34NM60ND

STMicroelectronics
511-STP34NM60ND
STP34NM60ND

Mfr.:

Description:
MOSFETs N-Ch 600V 0.097 Ohm 29A Fdmesh II FD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 668

Stock:
668 Can Ship Immediately
Factory Lead-Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$9.55 $9.55
$9.13 $91.30
$8.79 $879.00
$8.77 $8,770.00

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: MOSFETs
RoHS:  
Si
Through Hole
TO-220-3
N-Channel
1 Channel
600 V
29 A
110 mOhms
- 25 V, 25 V
3 V
80.4 nC
- 55 C
+ 150 C
190 W
Enhancement
Tube
Brand: STMicroelectronics
Configuration: Single
Fall Time: 61.8 ns
Product Type: MOSFETs
Rise Time: 53.4 ns
Series: STP34NM60ND
Factory Pack Quantity: 1000
Subcategory: Transistors
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 111 ns
Typical Turn-On Delay Time: 30 ns
Unit Weight: 2 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8541290000
CNHTS:
8541290000
USHTS:
8541290065
JPHTS:
8541290100
KRHTS:
8541299000
TARIC:
8541290000
MXHTS:
85412999
ECCN:
EAR99