STP12NM50

STMicroelectronics
511-STP12NM50
STP12NM50

Mfr.:

Description:
MOSFETs N-Ch 500 Volt 12 Amp

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 1,263

Stock:
1,263 Can Ship Immediately
Factory Lead-Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$7.55 $7.55
$4.30 $43.00
$3.91 $391.00
$3.52 $1,760.00

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: MOSFETs
RoHS:  
Si
Through Hole
TO-220-3
N-Channel
1 Channel
500 V
12 A
350 mOhms
- 30 V, 30 V
3 V
39 nC
- 65 C
+ 150 C
160 W
Enhancement
MDmesh
Tube
Brand: STMicroelectronics
Configuration: Single
Country of Assembly: CN
Country of Diffusion: Not Available
Country of Origin: CN
Forward Transconductance - Min: 5.5 S
Product Type: MOSFETs
Rise Time: 10 ns
Series: STP12NM50
Factory Pack Quantity: 1000
Subcategory: Transistors
Transistor Type: 1 N-Channel
Typical Turn-On Delay Time: 20 ns
Unit Weight: 2 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8541290000
CNHTS:
8541290000
USHTS:
8541290065
JPHTS:
854129000
TARIC:
8541290000
MXHTS:
8541299900
ECCN:
EAR99