STNRG388A

STMicroelectronics
511-STNRG388A
STNRG388A

Mfr.:

Description:
Power Management Specialized - PMIC Digital controller for power conversion applications with up to 6 programmable P

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 1

Stock:
1 Can Ship Immediately
Factory Lead-Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 1 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$11.61 $11.61
$8.84 $88.40
$8.03 $200.75
$6.93 $693.00
$6.57 $1,642.50
$5.91 $2,955.00
$5.33 $5,330.00

Alternative Packaging

Mfr. Part #:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$11.07
Min:
1

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Power Management Specialized - PMIC
RoHS:  
STNRG388A
Digital Power Management
SMD/SMT
TSSOP-38
5.5 V
3 V
1.8 V
- 40 C
+ 105 C
Tube
Brand: STMicroelectronics
Input Voltage Range: 3 V to 5.5 V
Moisture Sensitive: Yes
Output Voltage Range: 1.8 V
Product Type: Power Management Specialized - PMIC
Factory Pack Quantity: 1000
Subcategory: PMIC - Power Management ICs
Unit Weight: 203.800 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8542310000
CNHTS:
8542319090
USHTS:
8542390090
TARIC:
8542399000
MXHTS:
8542310302
ECCN:
3A991.a.2