STM6600AS24DM6F

STMicroelectronics
511-STM6600AS24DM6F
STM6600AS24DM6F

Mfr.:

Description:
Power Management Specialized - PMIC Smart Push-button 3.40 V 200mV

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 2,607

Stock:
2,607 Can Ship Immediately
Factory Lead-Time:
24 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (CAD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$2.79 $2.79
$2.31 $23.10
$2.17 $54.25
$2.03 $203.00
$1.95 $487.50
$1.89 $945.00
$1.84 $1,840.00
Full Reel (Order in multiples of 3000)
$1.49 $4,470.00
† $8.50 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Power Management Specialized - PMIC
RoHS:  
STM6600
Special Purpose
SMD/SMT
TDFN-12
5.5 V
1.6 V
- 40 C
+ 85 C
6 uA
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Input Voltage Range: 1.6 V to 5.5 V
Product Type: Power Management Specialized - PMIC
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Tradename: Smart Reset
Unit Weight: 50 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8542390000
CNHTS:
8542399000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99

STM66xx Smart Push-Button On / Off Controller

STMicroelectronics STM6600/STM6601 Smart Push-Button On / Off Controllers with Smart Reset™ and power-on lockout protects against the hazards faced by battery-operated devices. These types of devices include smartphones, digital cameras, and media players. The STM6600/STM6601 controllers enable and disable power for the application depending on push-button states, signals from the processor, and battery voltage. If the battery is excessively discharged or a fault is detected in the power supply, the IC blocks power-up. These devices also implement smart-reset capabilities to enable users to safely recover gadgets that have frozen or crashed during normal operation. The STM6600/STM6601 controllers connect directly to the power and reset buttons and have circuitry to prevent external interference such as electrostatic discharges. These devices feature a very low current consumption of 6µA in normal operation and only 1µA during standby, resulting in virtually no battery drain when the application is turned off.