STM32WBA65PGI6

STMicroelectronics
511-STM32WBA65PGI6
STM32WBA65PGI6

Mfr.:

Description:
ARM Microcontrollers - MCU Ultra-low-power Arm Cortex-M33 TZ MCU 100 MHz 2 Mbytes Flash BLE 5.4 Zigbee

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead-Time:
20 Weeks Estimated factory production time.
Minimum: 2940   Multiples: 2940
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
$5.89 $17,316.60

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: ARM Microcontrollers - MCU
RoHS:  
STM32WBA6
Tray
Brand: STMicroelectronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Product Type: ARM Microcontrollers - MCU
Factory Pack Quantity: 2940
Subcategory: Microcontrollers - MCU
Tradename: STM32
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8542310000
USHTS:
8542310025
TARIC:
8542319000
ECCN:
5A992.C

STM32WBA6 Wireless Microcontrollers

STMicroelectronics STM32WBA6 Wireless Microcontrollers offer performance, efficiency, and flexibility. The ultra-low-power devices integrate a powerful radio compliant with BLUETOOTH® LE and IEEE 802.15.4-2015. The MCUs feature a high-performance Arm® Cortex®-M33 32-bit RISC core and operate at a frequency of up to 100MHz.