STM32WB5MM-DK

STMicroelectronics
511-STM32WB5MM-DK
STM32WB5MM-DK

Mfr.:

Description:
Multiprotocol Development Tools Discovery kit with STM32WB5MMG MCU

In Stock: 50

Stock:
50 Can Ship Immediately
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 10
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$81.45 $81.45

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Multiprotocol Development Tools
RoHS:  
SPI, UART, USB
Brand: STMicroelectronics
Packaging: Bulk
Product Type: Multiprotocol Development Tools
Series: STM32WB
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: STM32
Unit Weight: 45.360 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
USHTS:
8543906800
ECCN:
5A992.C

Wireless Connectivity Solutions

STMicroelectronics Wireless Connectivity Solutions are a portfolio of wireless technology products that feature specific communication ranges, power efficiencies, latencies, bandwidths, and networking topologies. These are important parameters defined by the many standard communication protocols available. With the growing importance of wireless sensor networks and Internet of Things-related devices, there is virtually no electronic system that doesn't require wireless connectivity. Typical uses are consumer to industrial applications like wearable devices, smart-buildings, home-automation, asset-tracking solutions, or medical devices. ST’s portfolio offers an extensive variety of RF solutions covering most of the key protocols and standards and proprietary radio solutions. This includes ultra-low-power RF transceivers, network processors ICs, and a comprehensive family of Wireless System-on-Chips, including pre-certified wireless modules to simplify quick adoption of those technologies. The ST wireless portfolio covers the widest range of connectivity technologies including sub-1GHz long-range networking devices (enabling LoRaWAN®, Sigfox, and Wireless M-Bus connectivity), 60GHz short-range millimeter-wave RF, Bluetooth® LE, 802-15-4, OpenThread, LTE Cat 1, and Narrowband IoT. To speed time to market, reference designs and RF modules are available as a complete development ecosystem and framework with software packages, tools, protocol stacks, example applications, evaluation boards, and quick-start tutorials. This represents an all-in-one solution for a smarter and more connected world with the most sustainable wireless technologies.

Discovery Kit with STM32WB5MMG MCU

STMicroelectronics Discovery Kit with STM32WB5MMG MCU is designed as a complete demonstration and development platform for STMicroelectronics Arm®-based on Cortex®-M4 32 bits and Cortex®-M0+ 32-bit MCUs in the STM32WB5MMG series.