STM32WB05TZF6TR

STMicroelectronics
511-STM32WB05TZF6TR
STM32WB05TZF6TR

Mfr.:

Description:
RF System on a Chip - SoC Ultra-low-power Arm Cortex-M0+ MCU 64 MHz 192 Kbytes Flash 24 Kbytes RAM BLE 5.4

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 2,552

Stock:
2,552 Can Ship Immediately
Factory Lead-Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (CAD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$5.53 $5.53
$3.64 $36.40
$3.38 $84.50
$2.93 $293.00
$2.76 $690.00
$2.42 $1,210.00
$2.12 $2,120.00
Full Reel (Order in multiples of 2500)
$1.78 $4,450.00
† $8.50 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: RF System on a Chip - SoC
RoHS:  
Bluetooth LE 5.4
ARM Cortex M0+
2.4 GHz
2 Mbps
8 dBm
- 104 dBm
1.7 V
3.6 V
3.4 mA
4.3 mA
192 kB
- 40 C
+ 85 C
WLCSP-36
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Mounting Style: SMD/SMT
Product Type: RF System on a Chip - SoC
Series: STM32WB0
Factory Pack Quantity: 2500
Subcategory: Wireless & RF Integrated Circuits
Technology: Si
Tradename: STM32
Unit Weight: 11 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8542310000
CNHTS:
8542319092
USHTS:
8542310070
ECCN:
5A992.C

STM32WB0x BLUETOOTH® Low Energy 5.4 32-Bit MCUs

STMicroelectronics STM32WB0x BLUETOOTH® Low Energy 5.4 32-Bit MCUs enable reliable wireless performance in a compact, energy-efficient design. Based on the Arm® Cortex®-M0+ core running at 64MHz, the STMicroelectronics STM32WB0 MCUs offer up to 512Kbytes of flash memory and 64Kbytes of RAM. Certified for Bluetooth® Low Energy 5.4, the STM32WB0 offers best-in-class power consumption, wireless radio, and low-power features that are ideal for cost- and energy-sensitive wireless applications.