STM32N645A0H3Q

STMicroelectronics
511-STM32N645A0H3Q
STM32N645A0H3Q

Mfr.:

Description:
ARM Microcontrollers - MCU High performance Arm Cortex-M55 MCU, 800MHz, 4.2MB SRAM, NeoChrom GPU JPEG Codec

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 46

Stock:
46 Can Ship Immediately
Factory Lead-Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$26.32 $26.32
$20.66 $206.60
$19.79 $494.75
$17.45 $1,745.00
$16.59 $4,147.50
$15.52 $7,760.00
$14.43 $14,430.00
2,940 Quote

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: ARM Microcontrollers - MCU
RoHS:  
STM32N6
Tray
Brand: STMicroelectronics
Moisture Sensitive: Yes
Product Type: ARM Microcontrollers - MCU
Factory Pack Quantity: 2940
Subcategory: Microcontrollers - MCU
Tradename: STM32
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8542310000
USHTS:
8542310025
TARIC:
8542319000
ECCN:
5A992.C

STM32N6 High Performance Microcontrollers

STMicroelectronics STM32N6 High-Performance Microcontrollers are powered by the Arm® Cortex®-M55, running at 800MHz. These MCUs introduce Arm Helium™ vector processing for DSP capabilities and feature the ST Neural-ART accelerator™, an in-house NPU designed for power-efficient edge AI applications, with a 1GHz clock speed and up to 600 GOPS. STMicroelectronics STM32N6 MCUs support real-time neural network inference for computer vision and audio tasks. A MIPI CSI2 interface and image signal processing ensure broad camera compatibility, while an H.264 encoder, JPEG codec, and NeoChrom™ Accelerator for graphics enable deployment in feature-rich products.