STM32L100C-DISCO

STMicroelectronics
511-STM32L100C-DISCO
STM32L100C-DISCO

Mfr.:

Description:
Development Boards & Kits - ARM STM32L100RCT6 MCU Discovery Kit Board

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Development Boards & Kits - ARM
Shipping Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
32L100CDISCOVERY
Discovery Kits
ARM Cortex M3
STM32L100
Bulk
Brand: STMicroelectronics
Data Bus Width: 32 bit
Description/Function: Helps you to discover the features of the STM32L100 Value Line 32-bit Cortex-M3 microcontrollers and to develop your applications easily
For Use With: STM32L100
Interface Type: USB
Operating Supply Voltage: 5 V
Product Type: Development Boards & Kits - ARM
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: STM32 DISCOVERY
Unit Weight: 61.690 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8543890000
CNHTS:
8543709990
USHTS:
8471500150
ECCN:
3A991.a.2

STM32L100C-DISCO Discovery Kit

STMicroelectronics STM32L100C-DISCO Discovery Kit helps to discover the features of the STM32L100 Value Line 32-bit Cortex®-M3 microcontrollers and to develop your applications easily. The kit includes everything required for beginners and experienced users to get started quickly.