STM32F100R8H7B

STMicroelectronics
511-STM32F100R8H7B
STM32F100R8H7B

Mfr.:

Description:
ARM Microcontrollers - MCU Mainstream Value line, Arm Cortex-M3 MCU 64 Kbytes of Flash 24 MHz CPU, motor co

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead-Time:
13 Weeks Estimated factory production time.
Minimum: 3840   Multiples: 3840
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
$4.62 $17,740.80

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: ARM Microcontrollers - MCU
RoHS:  
STM32F100R8
BGA-64
Tray
Brand: STMicroelectronics
Moisture Sensitive: Yes
Product Type: ARM Microcontrollers - MCU
Factory Pack Quantity: 3840
Subcategory: Microcontrollers - MCU
Tradename: STM32
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8542310000
CNHTS:
8542319090
USHTS:
8542310030
TARIC:
8542319000
MXHTS:
8542310302
ECCN:
3A991.a.2

STM32 F1 Mainstream MCUs

STMicroelectronics STM32 F1 Mainstream Microcontrollers (MCUs) cover the needs of a large variety of applications in the industrial, medical, and consumer markets. With this series, ST has pioneered the world of Arm® Cortex®-M microcontrollers and set a milestone in the history of embedded applications. High performance with first-class peripherals and low-power, low-voltage operation is paired with a high level of integration at accessible prices with a simple architecture and easy-to-use tools. These STMicroelectronics MCUs come with up to 72MHz CPU frequency, from 16KB to 1MB Flash, 4KB to 80KB of RAM, and a variety of embedded peripherals, such as USB, timers, USART, temperature sensor, ADC, and DAC.