STM32F0308-DISCO

STMicroelectronics
511-STM32F0308-DISCO
STM32F0308-DISCO

Mfr.:

Description:
Development Boards & Kits - ARM STM32F0 Discovery Evaluation Board

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Development Boards & Kits - ARM
Shipping Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
32F0308DISCOVERY
Development Kits
ARM Cortex M0
STM32F030R8T6
Bulk
Brand: STMicroelectronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Data Bus Width: 32 bit
For Use With: STM32F0
Interface Type: Serial
Operating Supply Voltage: 3.3 V, 5 V
Product Type: Development Boards & Kits - ARM
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: STM32 DISCOVERY
Unit Weight: 127.187 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8543890000
CNHTS:
8543709990
USHTS:
8471500150
ECCN:
3A991.a.2

32F0308DISCOVERY Discovery Kit

STMicroelectronics 32F0308DISCOVERY Discovery Kit helps discover the STM32 F030 Value Line Cortex®-M0 features and to develop applications easily. The kit includes everything required for beginners and experienced users to get started quickly.