STM32756G-EVAL2

STMicroelectronics
511-STM32756G-EVAL2
STM32756G-EVAL2

Mfr.:

Description:
Development Boards & Kits - ARM Evaluation board STM32F756NG MCU

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Development Boards & Kits - ARM
Shipping Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
STM32756G-EVAL
Evaluation Boards
ARM Cortex M7
STM32F756NG
Bulk
Brand: STMicroelectronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Data Bus Width: 32 bit
Interface Type: CAN, FMC, I2C, I2S, SDMMC, SPI, USART, USB
Operating Supply Voltage: 5 V
Product Type: Development Boards & Kits - ARM
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 300 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8543890000
CNHTS:
8543909000
USHTS:
8471500150
TARIC:
9023008000
ECCN:
5A992.C