STI47N60DM6AG

STMicroelectronics
511-STI47N60DM6AG
STI47N60DM6AG

Mfr.:

Description:
MOSFETs Automotive-grade N-channel 600 V, 70 mOhm typ., 36 A MDmesh DM6 Power MOSFET in

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 21

Stock:
21 Can Ship Immediately
Factory Lead-Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 21 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$11.08 $11.08
$8.04 $80.40
$5.34 $534.00
$5.11 $2,555.00

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: MOSFETs
RoHS:  
Si
Through Hole
I2PAK-3
N-Channel
1 Channel
600 V
36 A
80 mOhms
- 25 V, 25 V
4.75 V
55 nC
- 55 C
+ 150 C
250 W
Enhancement
AEC-Q101
MDmesh
Tube
Brand: STMicroelectronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: MOSFETs
Series: STI47N60DM6AG
Factory Pack Quantity: 1000
Subcategory: Transistors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8541290000
USHTS:
8541290065
TARIC:
8541290000
ECCN:
EAR99

MDmesh DM6 N-channel Power MOSFETs

STMicroelectronics MDmesh DM6 N-channel Power MOSFETs are part of the MDmesh™ DM6 fast-recovery diodes. These automotive-grade N-channel power MOSFETs offer very low recovery charge (Qrr) and recovery time (trr), combined with low RDS(on). The DM6 power MOSFETs feature low gate charge, low input capacitance, low on-resistance, high dv/dt ruggedness, and Zener-protection. These power MOSFETs are suitable for the most demanding high-efficiency converters and ideal for bridge topologies and ZVS phase-shift converters.