STGP19NC60HD

STMicroelectronics
511-STGP19NC60HD
STGP19NC60HD

Mfr.:

Description:
IGBTs 19 A - 600 V very fast IGBT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 2,328

Stock:
2,328 Can Ship Immediately
Factory Lead-Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$3.66 $3.66
$2.14 $21.40
$1.98 $198.00
$1.84 $920.00
$1.83 $1,830.00
25,000 Quote

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: IGBTs
RoHS:  
Si
TO-220-3
Through Hole
Single
600 V
2 V
- 20 V, 20 V
40 A
130 W
- 55 C
+ 150 C
STGP19NC60HD
Tube
Brand: STMicroelectronics
Continuous Collector Current Ic Max: 40 A
Product Type: IGBT Transistors
Factory Pack Quantity: 1000
Subcategory: IGBTs
Unit Weight: 6 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8541290000
CNHTS:
8541290000
USHTS:
8541290065
JPHTS:
8541290100
KRHTS:
8541299000
TARIC:
8541210000
MXHTS:
85412101
ECCN:
EAR99