STGB40H65FB

STMicroelectronics
511-STGB40H65FB
STGB40H65FB

Mfr.:

Description:
IGBTs Trench gate field-stop IGBT, HB series 650 V, 40 A high speed

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 722

Stock:
722 Can Ship Immediately
Factory Lead-Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (CAD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$5.72 $5.72
$3.72 $37.20
$2.91 $291.00
$2.45 $1,225.00
Full Reel (Order in multiples of 1000)
$2.09 $2,090.00
$1.98 $3,960.00
† $8.50 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: IGBTs
RoHS:  
Si
D2PAK-3
SMD/SMT
Single
650 V
1.6 V
- 20 V, 20 V
80 A
283 W
- 55 C
+ 175 C
STGB40H65FB
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Continuous Collector Current Ic Max: 80 A
Gate-Emitter Leakage Current: +/- 250 nA
Product Type: IGBT Transistors
Factory Pack Quantity: 1000
Subcategory: IGBTs
Unit Weight: 1.380 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8541290000
CNHTS:
8541290000
USHTS:
8541290065
JPHTS:
8541290100
KRHTS:
8541299000
TARIC:
8541290000
MXHTS:
85412999
ECCN:
EAR99

HB/HB2 Series Insulated-Gate Bipolar Transistors

STMicroelectronics HB/HB2 Series Insulated-Gate Bipolar Transistors (IGBTs) combine a very low saturation voltage (down to 1.6V) with a minimal collector current turn-off tail and a maximum operating temperature of 175°C. This enhances the efficiency of high-frequency applications (up to 100kHz) and leverages the advanced proprietary Trench Gate Field-Stop (TGFS) structure.